| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Hirose |
| Manufacturer Part Number: | Hirose MMCX-LR-PC-1(40) |
| Series: | MMCX |
| Gender: | Female |
| Housing Material: | PTFE |
| Mount Type: | Through Hole |
| Termination Method: | Solder |
| Contact Material: | Beryllium Copper |
| Contact Plating: | Gold |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -55 °C |
| Mating Type: | Snap-On |
| Mount Angle: | Right Angle |
| Impedance: | 50 Ohm |
| Mating Cycles: | 500 cycle |
| Maximum Frequency: | 8 GHz |
| SKU: | HIRMMCX-LR-PC-1(40) |
MMCX-LR-PC-1(40)
| Heilind Number: | HIRMMCX-LR-PC-1(40) |
| Manufacturer: | Hirose |
| Manufacturer Number: | MMCX-LR-PC-1(40) |
| ECAD Model: |
Specifications
Detailed Description
The MMCX-LR-PC-1(40) is a high-performance RF coaxial connector designed for precision connections in demanding environments. Featuring a female gender with a snap-on mating type, this connector ensures secure and reliable connections. With a right-angle mount type, it is suitable for through-hole installations. The housing material, PTFE, offers excellent insulation properties while the beryllium copper contact material with gold plating guarantees optimal signal transmission. Operating efficiently in temperatures ranging from -55°C to 85°C, this connector is ideal for a wide range of applications. RoHS compliant and with a 50 Ohm impedance, it meets industry standards for environmental safety and performance. With a maximum frequency of 8 GHz and 500 mating cycles, the MMCX-LR-PC-1(40) is a durable and high-speed solution for RF connectivity needs.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 12/31/2025 | PCN2025-03 - Product Spec Change/PN Change.We will implement a shape change for the metal lids with a lens shape in the pressprocessed products. The change aims to improve quality and productivity. In our plating process (barrel plating), there was a risk of plating defects because the current shape of the lids could stick together when overlapped, preventing the plating solution from penetrating the stuck areas. With the new shape of the lids, even if they overlap, they will not stick together, eliminating the risk of plating defects. | Download | |||

