MMCX-R-PC-7

Heilind Number:HIRMMCX-R-PC-7
Manufacturer:Hirose
Manufacturer Number:MMCX-R-PC-7
ECAD Model:
3D Model

Description:

339-0027-0-00 EACH

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Hirose
Manufacturer Part Number:Hirose MMCX-R-PC-7
Series:MMCX
Gender:Female
Housing Material:PTFE
Contact Material:Beryllium Copper
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
Mating Type:Snap-On
Mount Angle:Straight
Impedance:50 Ohm
Mating Cycles:500 cycle
Maximum Frequency:8 GHz
SKU:HIRMMCX-R-PC-7

Detailed Description

Designed for high-performance RF coaxial connections, the MMCX-R-PC-7 connector is a must-have for professionals in the field. With a durable housing made of PTFE and contact material crafted from Beryllium Copper, this connector ensures reliable signal transmission in even the most demanding environments. The gold contact plating not only enhances conductivity but also provides protection against corrosion. Operating efficiently in temperatures ranging from -55°C to 85°C, it is suitable for a wide range of applications. Featuring a snap-on mating type and straight mount angle, installation is quick and hassle-free. With an impedance of 50 Ohms and a maximum frequency of 8 GHz, this connector delivers superior performance. Rest assured of its durability, as it is rated for 500 mating cycles. Perfect for demanding RF applications, the MMCX-R-PC-7 is a top-of-the-line solution for your connectivity needs.