MMCX-R-PC(40)

Heilind Number:HIRMMCX-R-PC(40)
Manufacturer:Hirose
Manufacturer Number:MMCX-R-PC(40)
ECAD Model:
3D Model

Description:

339-0005-8-40 EACH

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Hirose
Manufacturer Part Number:Hirose MMCX-R-PC(40)
Series:MMCX
Gender:Female
Housing Material:PTFE
Mount Type:Through Hole
Contact Material:Beryllium Copper
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
Mating Type:Snap-On
Mount Angle:Straight
Impedance:50 Ohm
Mating Cycles:500 cycle
Maximum Frequency:8 GHz
SKU:HIRMMCX-R-PC(40)

Detailed Description

Introducing the MMCX-R-PC(40), a high-performance RF coaxial connector designed for reliable signal transmission in demanding environments. Featuring a female gender with a snap-on mating type, this connector ensures secure and efficient connections. Constructed with PTFE housing and beryllium copper contacts plated in gold, it guarantees excellent conductivity and durability. With a straight mount angle and through-hole mounting type, installation is easy and efficient. Operating within a wide temperature range from -55°C to 85°C, this connector is suitable for various applications. RoHS compliant and offering a maximum frequency of 8 GHz, it meets industry standards for environmental responsibility and performance. Ideal for use in aerospace, defense, and telecommunications, the MMCX-R-PC(40) is a reliable solution for your RF connectivity needs.