MMCX-R-SMT-4

Heilind Number:HIRMMCX-R-SMT-4
Manufacturer:Hirose
Manufacturer Number:MMCX-R-SMT-4
ECAD Model:
3D Model

Description:

339-0039-0-00 REEL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Hirose
Manufacturer Part Number:Hirose MMCX-R-SMT-4
Series:MMCX
Gender:Female
Housing Material:PTFE
Number of Contacts:1
Mount Type:Surface Mount
Contact Material:Beryllium Copper
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
Mating Type:Snap-On
Mount Angle:Straight
Impedance:50 Ohm
Mating Cycles:500 cycle
Maximum Frequency:8 GHz
SKU:HIRMMCX-R-SMT-4

Detailed Description

The MMCX-R-SMT-4 is a high-performance RF coaxial connector designed for surface mount applications. Featuring a durable housing made of PTFE and beryllium copper contacts with gold plating, this connector ensures reliable signal transmission in demanding environments. With a straight mount angle and snap-on mating type, installation is quick and easy. Operating at temperatures ranging from -55°C to 85°C, it is suitable for a wide range of industrial and commercial applications. With an impedance of 50 Ohm and a maximum frequency of 8 GHz, this connector guarantees high-speed data transfer with low signal loss. It is ideal for use in telecommunications, aerospace, and other high-frequency applications. The MMCX-R-SMT-4 is RoHS compliant and meets industry standards for quality and performance.