MMCX-R-SMT-8(01)

Heilind Number:HIRMMCX-R-SMT-8(01)
Manufacturer:Hirose
Manufacturer Number:MMCX-R-SMT-8(01)
ECAD Model:
3D Model

Specifications

AttributeValue
Product Category:
Manufacturer:Hirose
Manufacturer Part Number:Hirose MMCX-R-SMT-8(01)
Series:MMCX
Gender:Female
Housing Material:PTFE
Mount Type:Surface Mount
Contact Material:Beryllium Copper
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
Mating Type:Snap-On
Mount Angle:Straight
Impedance:50 Ohm
Mating Cycles:500 cycle
Maximum Frequency:8 GHz
SKU:HIRMMCX-R-SMT-8(01)

Detailed Description

Introducing the MMCX Female Surface Mount Connector, crafted with precision for high-performance RF applications. This connector, with a durable housing made of PTFE, ensures reliable signal transmission in even the most demanding environments. Featuring gold-plated Beryllium Copper contacts, it guarantees optimal conductivity while maintaining signal integrity. With a maximum operating temperature of 85°C and a minimum of -55°C, this connector is suitable for a wide range of operating conditions. Its Snap-On mating type and straight mount angle make installation quick and easy. With an impedance of 50 Ohm and a maximum frequency of 8 GHz, it is ideal for high-speed data transfer. Trust in the MMCX Female Surface Mount Connector for seamless connectivity in your RF systems.