| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Hirose |
| Manufacturer Part Number: | Hirose MS-147-C(LP)-1 |
| Series: | MS-147 |
| Gender: | Male |
| Housing Material: | PTFE |
| Number of Contacts: | 1 |
| Termination Method: | Crimp, Solder |
| Contact Material: | Beryllium Copper |
| Contact Plating: | Gold, Nickel |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -30 °C |
| Mount Angle: | Right Angle |
| Impedance: | 50 Ohm |
| Mating Cycles: | 10000 cycle |
| Maximum Frequency: | 6 GHz |
| SKU: | HIRMS-147-C(LP)-1 |
MS-147-C(LP)-1
| Heilind Number: | HIRMS-147-C(LP)-1 |
| Manufacturer: | Hirose |
| Manufacturer Number: | MS-147-C(LP)-1 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the MS-147-C(LP)-1, a high-performance RF Coaxial Connector designed for male gender applications in demanding environments. Featuring a durable PTFE housing and Beryllium Copper contacts with Gold and Nickel plating, this connector ensures reliable signal transmission with optimal conductivity. With a right-angle mount angle and crimp or solder termination method, it offers versatile installation options. Operating efficiently in temperatures ranging from -30°C to 85°C, and with an impedance of 50 Ohm, it is suitable for a wide range of applications. With a maximum frequency of 6 GHz and RoHS compliance, this connector meets industry standards for performance and environmental responsibility. Trust the MS-147-C(LP)-1 for seamless connectivity and durability in your RF systems.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 12/31/2025 | PCN2025-03 - Product Spec Change/PN Change.We will implement a shape change for the metal lids with a lens shape in the pressprocessed products. The change aims to improve quality and productivity. In our plating process (barrel plating), there was a risk of plating defects because the current shape of the lids could stick together when overlapped, preventing the plating solution from penetrating the stuck areas. With the new shape of the lids, even if they overlap, they will not stick together, eliminating the risk of plating defects. | Download | |||

