MS-151NB-1

Heilind Number:HIRMS-151NB-1
Manufacturer:Hirose
Manufacturer Number:MS-151NB-1
ECAD Model:
3D Model

Description:

358-0345-4-00 REEL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Hirose
Manufacturer Part Number:Hirose MS-151NB-1
Series:MS-151NB
Gender:Female
Housing Material:Nylon
Number of Contacts:1
Mount Type:Surface Mount
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-40 °C
Mating Type:Snap-On
Mount Angle:Straight
Impedance:50 Ohm
Mating Cycles:5000 cycle
Maximum Frequency:3 GHz
SKU:HIRMS-151NB-1

Detailed Description

Introducing the MS-151NB-1 RF Coaxial Connector, a high-performance component designed for demanding applications. Crafted with a durable Nylon housing and featuring a single gold-plated contact, this connector ensures reliable signal transmission. With a surface mount design and solder termination method, installation is quick and easy. Operating efficiently in temperatures ranging from -40°C to 85°C, it's suitable for a wide range of environments. The snap-on mating type and straight mount angle provide convenience and flexibility in connectivity. RoHS compliant and capable of handling frequencies up to 3 GHz, this connector meets stringent industry standards. Ideal for use in aerospace, defense, and telecommunications industries, the MS-151NB-1 guarantees optimal performance with a long mating cycle lifespan of 5000 cycles. Upgrade your RF connectivity with this essential component.