| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Hirose |
| Manufacturer Part Number: | Hirose MS-156-C(LP)-1 |
| Series: | MS-156HF |
| Gender: | Male |
| Housing Material: | PTFE |
| Number of Contacts: | 1 |
| Termination Method: | Crimp, Solder |
| Contact Plating: | Gold, Nickel |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -55 °C |
| Mount Angle: | Right Angle |
| Impedance: | 50 Ohm |
| Mating Cycles: | 10000 cycle |
| Maximum Frequency: | 6 GHz |
| SKU: | HIRMS-156-C(LP)-1 |
MS-156-C(LP)-1
| Heilind Number: | HIRMS-156-C(LP)-1 |
| Manufacturer: | Hirose |
| Manufacturer Number: | MS-156-C(LP)-1 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the MS-156HF Male RF Coaxial Connector, featuring a durable PTFE housing and gold/nickel contact plating for enhanced conductivity. With a maximum operating temperature of 85°C and a minimum of -55°C, this connector ensures reliable performance in a wide range of environments. The right-angle mount angle offers flexibility in installation, while the 50 Ohm impedance and maximum frequency of 6 GHz make it ideal for high-speed data transmission. With RoHS compliance and a high mating cycle rating of 10,000 cycles, the MS-156HF is a reliable and durable solution for your RF connectivity needs.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 12/31/2025 | PCN2025-03 - Product Spec Change/PN Change.We will implement a shape change for the metal lids with a lens shape in the pressprocessed products. The change aims to improve quality and productivity. In our plating process (barrel plating), there was a risk of plating defects because the current shape of the lids could stick together when overlapped, preventing the plating solution from penetrating the stuck areas. With the new shape of the lids, even if they overlap, they will not stick together, eliminating the risk of plating defects. | Download | |||

