MS-156C3(20)

Heilind Number:HIRMS-156C3(20).P
Manufacturer:Hirose
Manufacturer Number:MS-156C3(20)
ECAD Model:
3D Model

Description:

CUT TAPE - 358-0340-0-20

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Hirose
Manufacturer Part Number:Hirose MS-156C3(20)
Series:MS-156C
Gender:Female
Housing Material:Nylon
Number of Contacts:1
Mount Type:Surface Mount
Termination Method:Solder
Contact Material:Copper Alloy, Phosphor Bronze
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-40 °C
Mount Angle:Straight
Impedance:50 Ohm
Mating Cycles:100 cycle
Maximum Frequency:11 GHz
SKU:HIRMS-156C3(20).P

Detailed Description

Introducing the MS-156C3(20), a high-performance RF coaxial connector designed for precision applications. This female connector, part of the MS-156C series, features a durable nylon housing and gold-plated contacts, ensuring reliable signal transmission. With a straight surface mount configuration and solder termination method, installation is quick and easy. Operating smoothly in temperatures ranging from -40°C to 85°C, this connector is suitable for a variety of environments. Offering a 50 Ohm impedance and supporting frequencies up to 11 GHz, it is ideal for high-speed data and telecommunications systems. With RoHS compliance and a lifespan of 100 mating cycles, the MS-156C3(20) guarantees both performance and longevity. Upgrade your connectivity with this essential component in RF and hi-rel applications.