MS-156HF(01)

Heilind Number:HIRMS-156HF(01)
Manufacturer:Hirose
Manufacturer Number:MS-156HF(01)
ECAD Model:
3D Model

Description:

358-0167-8-01 BAG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Hirose
Manufacturer Part Number:Hirose MS-156HF(01)
Series:MS-156HF
Gender:Female
Housing Material:Nylon
Number of Contacts:1
Mount Type:Surface Mount
Termination Method:Solder
Contact Material:Copper Alloy, Phosphor Bronze
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-40 °C
Mating Type:Snap-On
Mount Angle:Straight
Impedance:50 Ohm
Mating Cycles:100 cycle
Maximum Frequency:6 GHz
SKU:HIRMS-156HF(01)

Detailed Description

Introducing the MS-156HF(01) RF Coaxial Connector, specifically designed for high-frequency applications. Featuring a female gender with durable Nylon housing, this connector ensures reliable performance in demanding environments. With a single contact made of Copper Alloy and Phosphor Bronze, plated with Gold for optimal conductivity, it guarantees seamless signal transmission. Designed for surface mount installation using solder termination, it offers easy and secure connectivity. Operating efficiently in temperatures ranging from -40°C to 85°C, it is suitable for a wide range of industrial applications. Compliant with RoHS standards, it is environmentally friendly. With a straight mount angle and snap-on mating type, it facilitates quick and efficient connections. With an impedance of 50 Ohm and a maximum frequency of 6 GHz, it is ideal for high-speed data transmission. With a mating cycle of 100 cycles, it ensures long-lasting performance. The MS-156HF(01) is part of our MS-156HF series, offering a comprehensive range of RF connectors for your connectivity needs.