MS-162B

Heilind Number:HIRMS-162B
Manufacturer:Hirose
Manufacturer Number:MS-162B
ECAD Model:
3D Model

Description:

MS-162B 1=1 REEL OF 3K.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Hirose
Manufacturer Part Number:Hirose MS-162B
Series:MS-162B
Gender:Female
Housing Material:Liquid Crystal Polymer
Number of Contacts:1
Mount Type:Surface Mount
Contact Material:Copper Alloy, Phosphor Bronze
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-40 °C
Impedance:50 Ohm
Mating Cycles:12000 cycle
Maximum Frequency:10 GHz
SKU:HIRMS-162B

Detailed Description

The MS-162B 1=1 REEL OF 3K ( MS-162B) is a high-performance RF coaxial connector designed for demanding applications. Featuring a female gender and manufactured with durable Liquid Crystal Polymer housing material, this connector ensures reliable and secure connections in various environments. With one contact made of Copper Alloy and Phosphor Bronze with Gold plating, it guarantees excellent conductivity and signal transmission. Operating in temperatures ranging from -40°C to 85°C, it is suitable for both indoor and outdoor use. With an impedance of 50 Ohm and a maximum frequency of 10 GHz, it facilitates high-speed data transfer with minimal signal loss. RoHS compliant and capable of 12000 mating cycles, this connector is not only efficient but also environmentally friendly. Perfect for use in aerospace, defense, telecommunications, and other hi-rel industries, the MS-162B is a reliable solution for your connectivity needs.