MS-162B(02)

Heilind Number:HIRMS-162B(02)
Manufacturer:Hirose
Manufacturer Number:MS-162B(02)
ECAD Model:
3D Model

Description:

358-0343-9-02 BAG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Hirose
Manufacturer Part Number:Hirose MS-162B(02)
Series:MS-162B
Gender:Female
Housing Material:Liquid Crystal Polymer
Number of Contacts:1
Mount Type:Surface Mount
Termination Method:Solder
Contact Material:Copper Alloy, Phosphor Bronze
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-40 °C
Mating Type:Snap-On
Mount Angle:Straight
Impedance:50 Ohm
Mating Cycles:12000 cycle
Maximum Frequency:10 GHz
SKU:HIRMS-162B(02)

Detailed Description

The MS-162B(02) RF Coaxial Connector, part of the MS-162B series, is a high-performance component designed for reliable signal transmission in demanding applications. Featuring a female gender configuration, this connector boasts a robust housing made of Liquid Crystal Polymer for enhanced durability. With a straight mount angle and surface mount installation method, it offers easy integration onto circuit boards. The solder termination method ensures secure connections, while the gold-plated copper alloy and phosphor bronze contacts guarantee optimal conductivity. Operating efficiently in temperatures ranging from -40°C to 85°C, this connector is suitable for use in diverse environments. With an impedance of 50 Ohm and a maximum frequency of 10 GHz, it delivers high-speed data transmission with minimal signal loss. RoHS compliant and capable of enduring up to 12,000 mating cycles, the MS-162B(02) is a dependable solution for RF connectivity needs.