MS-180

Heilind Number:HIRMS-180
Manufacturer:Hirose
Manufacturer Number:MS-180
ECAD Model:
3D Model

Description:

358-0265-7-00 REEL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Hirose
Manufacturer Part Number:Hirose MS-180
Series:MS-180
Gender:Female
Housing Material:Liquid Crystal Polymer
Number of Contacts:1
Contact Material:Copper Alloy
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-40 °C
Impedance:50 Ohm
Mating Cycles:100 cycle
Maximum Frequency:11 GHz
SKU:HIRMS-180

Detailed Description

The MS-180 RF Coaxial Connector, part of the MS-180 series, is a high-performance component designed for female gender applications. Crafted from durable Liquid Crystal Polymer housing material, it ensures reliable performance in diverse environments. With one gold-plated copper alloy contact, it guarantees optimal conductivity and signal integrity. Operating efficiently in temperatures ranging from -40°C to 85°C, it is suitable for a wide range of industrial and commercial settings. RoHS compliant and capable of up to 100 mating cycles, it offers longevity and environmental responsibility. With an impedance of 50 Ohm and a maximum frequency of 11 GHz, it is ideal for high-speed data transmission. A vital component in RF systems, this connector meets stringent quality standards for seamless connectivity.