| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Hirose |
| Manufacturer Part Number: | Hirose MS190LH1-HRMJ-040V100 |
| Gender: | Male |
| Series: | MS-190 |
| Impedance: | 50 Ohm |
| Mount Angle: | Right Angle |
| Mating Cycles: | 100 cycle |
| Contact Plating: | Gold |
| Contact Material: | Copper Alloy |
| Housing Material: | Liquid Crystal Polymer |
| Maximum Frequency: | 6 GHz |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -40 °C |
| SKU: | HIRMS190LH1-HRMJ-040V100 |
MS190LH1-HRMJ-040V100
| Heilind Number: | HIRMS190LH1-HRMJ-040V100 |
| Manufacturer: | Hirose |
| Manufacturer Number: | MS190LH1-HRMJ-040V100 |
| ECAD Model: |
Specifications
Detailed Description
The COAX SWIT TEST PROBE ASSY with FRIC LOK TIP is a high-performance connector designed for precision testing in RF applications. Part of the MS-190 series, this male gendered probe features a durable Liquid Crystal Polymer housing and Copper Alloy contact material with Gold plating, ensuring reliable signal transmission. Operating efficiently in temperatures ranging from -40°C to 85°C, it offers versatility in various environmental conditions. With a right-angle mount and 50 Ohm impedance, it guarantees secure connectivity. Its RoHS compliance reflects our commitment to environmental responsibility. Ideal for demanding RF testing scenarios up to 6 GHz, this connector, SKU MS190LH1-HRMJ-040V100, is an essential component in your setup.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 12/31/2025 | PCN2025-03 - Product Spec Change/PN Change.We will implement a shape change for the metal lids with a lens shape in the pressprocessed products. The change aims to improve quality and productivity. In our plating process (barrel plating), there was a risk of plating defects because the current shape of the lids could stick together when overlapped, preventing the plating solution from penetrating the stuck areas. With the new shape of the lids, even if they overlap, they will not stick together, eliminating the risk of plating defects. | Download | |||

