MSS-J-1.5DV

Heilind Number:HIRMSS-J-1.5DV
Manufacturer:Hirose
Manufacturer Number:MSS-J-1.5DV
ECAD Model:
3D Model

Specifications

AttributeValue
Product Category:
Manufacturer:Hirose
Manufacturer Part Number:Hirose MSS-J-1.5DV
Gender:Female
Series:MSS
Impedance:50 Ohm
Mating Type:Snap-On
Mount Angle:Straight
Mating Cycles:3000 cycle
Contact Plating:Gold
Contact Material:Beryllium Copper
Housing Material:PTFE
Maximum Frequency:1 GHz
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-40 °C
SKU:HIRMSS-J-1.5DV

Detailed Description

Introducing the MSS-J-1.5DV, a high-performance RF coaxial connector designed for demanding applications. Crafted with precision, this connector features a PTFE housing and Beryllium Copper contacts plated with gold, ensuring optimal signal transmission with minimal interference. Operating seamlessly in temperatures ranging from -40°C to 85°C, it offers reliability in diverse environments. The Snap-On mating type and straight mount angle make installation quick and easy. With an impedance of 50 Ohm and a maximum frequency of 1 GHz, it is ideal for high-speed data transmission. Boasting a durability of 3000 mating cycles, this connector is built to last. Explore the MSS series and experience unparalleled connectivity in critical systems.