MSS-PJ-2.5(40)

Heilind Number:HIRMSS-PJ-2.5(40)
Manufacturer:Hirose
Manufacturer Number:MSS-PJ-2.5(40)
ECAD Model:
3D Model

Description:

319-0016-0-40 EACH

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Hirose
Manufacturer Part Number:Hirose MSS-PJ-2.5(40)
Series:MSS
Gender:Female
Housing Material:PTFE
Contact Material:Beryllium Copper
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-40 °C
Mating Type:Snap-On
Mount Angle:Straight
Impedance:50 Ohm
Mating Cycles:3000 cycle
Maximum Frequency:1 GHz
SKU:HIRMSS-PJ-2.5(40)

Detailed Description

Introducing the MSS-PJ-2.5(40) RF Coaxial Connector, a high-performance solution designed for demanding applications. Part of the MSS series, this connector is specifically engineered for female gender connections, featuring a durable housing made of PTFE and contact material crafted from Beryllium Copper with Gold plating. With a straight mount angle and Snap-On mating type, installation is quick and easy. Operating flawlessly in temperatures ranging from -40°C to 85°C, it guarantees reliable performance in various environments. Boasting an impedance of 50 Ohm and a maximum frequency of 1 GHz, this connector ensures optimal signal transmission quality. With a staggering 3000 mating cycles, it's built to last, making it perfect for high-frequency applications. Trust in the MSS-PJ-2.5(40) for seamless connectivity in RF systems.