MSS-PR-PC(40)

Heilind Number:HIRMSS-PR-PC(40)
Manufacturer:Hirose
Manufacturer Number:MSS-PR-PC(40)
ECAD Model:
3D Model

Description:

319-0038-2-40 EACH

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Hirose
Manufacturer Part Number:Hirose MSS-PR-PC(40)
Series:MSS
Gender:Male
Housing Material:PTFE
Mount Type:Through Hole
Termination Method:Solder
Contact Material:Brass
Contact Plating:Gold, Nickel
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-40 °C
Mating Type:Snap-On
Mount Angle:Straight
Impedance:50 Ohm
Mating Cycles:3000 cycle
Maximum Frequency:0.5 GHz
SKU:HIRMSS-PR-PC(40)

Detailed Description

Introducing the MSS-PR-PC(40) RF Coaxial Connector, a high-performance component designed for male gender applications. Constructed with durable PTFE housing and featuring a convenient Through Hole mount type, this connector ensures secure and reliable connections. The termination method of soldering guarantees stability under various operating conditions, with Brass contacts plated in Gold and Nickel for optimal conductivity. With a wide operating temperature range from -40°C to 85°C, it is suitable for diverse environments. The Snap-On mating type and Straight mount angle facilitate easy installation. Offering an impedance of 50 Ohm and a maximum frequency of 0.5 GHz, it is ideal for high-frequency applications. With a mating cycle durability of 3000 cycles, this connector is built to last. Explore our MSS series for more RF Coaxial Connectors and Accessories. ( MSS-PR-PC(40), Category: Connectors)