MSS-R-PC(40)

Heilind Number:HIRMSS-R-PC(40)
Manufacturer:Hirose
Manufacturer Number:MSS-R-PC(40)
ECAD Model:
3D Model

Description:

319-0034-1-40 EACH

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Hirose
Manufacturer Part Number:Hirose MSS-R-PC(40)
Series:MSS
Gender:Female
Housing Material:PTFE
Mount Type:Through Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-40 °C
Mating Type:Snap-On
Mount Angle:Straight
Impedance:50 Ohm
Mating Cycles:3000 cycle
Maximum Frequency:1 GHz
SKU:HIRMSS-R-PC(40)

Detailed Description

Introducing the MSS-R-PC(40), a high-performance RF coaxial connector designed for reliable signal transmission in demanding environments. With a durable housing made of PTFE and gold-plated Beryllium Copper contacts, this connector ensures optimal conductivity and signal integrity. Featuring a straight, snap-on mount type, it offers easy and secure installation in through-hole configurations. Operating flawlessly in temperatures ranging from -40°C to 85°C, and with an impedance of 50 Ohm, it is suitable for a wide range of applications. With a maximum frequency of 1 GHz and a mating cycle of 3000, this connector guarantees long-lasting performance. Perfect for aerospace, defense, and other hi-rel industries, the MSSRPC40 is a dependable solution for your connectivity needs.