PD-1620BA(09)

Heilind Number:HIRPD-1620BA(09)
Manufacturer:Hirose
Manufacturer Number:PD-1620BA(09)
ECAD Model:
3D Model

Description:

216-0391-1-09 EACH

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Hirose
Manufacturer Part Number:Hirose PD-1620BA(09)
Color:Blue
Housing Material:Diallyl Phthalate
Number of Contacts:20
Number of Rows:3
Mount Type:Through Hole
Termination Method:Solder
Contact Material:Brass
Contact Plating:Silver
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
Pitch:2.5 mm
Mount Angle:Straight
Tail Length:7.2 mm
Current Rating:3 A
Voltage Rating:300 VAC
Mating Length:4.5 mm
SKU:HIRPD-1620BA(09)

Detailed Description

Introducing the PD-1620BA(09) PCB Pin Header, a reliable connectivity solution for your electronic projects. Featuring a robust Diallyl Phthalate housing in a striking Blue color, this header is designed for through-hole mounting with a straight orientation. With 20 contacts arranged in 3 rows and a 2.5mm pitch, it offers efficient signal transmission. The contacts are made of durable Brass with Silver plating, ensuring high conductivity. Rated for 3A current and 300VAC voltage, this header operates efficiently in a wide temperature range from -55°C to 85°C. Its 7.2mm tail length and 4.5mm mating length make it easy to install and connect. Ideal for various applications, the PD-1620BA(09) is a must-have component for any electronics enthusiast or professional.