POK15-R-SMT(895)

Heilind Number:HIRPOK15-R-SMT(895)
Manufacturer:Hirose
Manufacturer Number:POK15-R-SMT(895)
ECAD Model:
3D Model

Specifications

AttributeValue
Product Category:
Manufacturer:Hirose
Manufacturer Part Number:Hirose POK15-R-SMT(895)
Gender:Female
Series:POK15
Mount Type:PCB Mount
Mount Angle:Straight
Mating Cycles:30 cycle
Current Rating:1 mA
Voltage Rating:500 VAC
Contact Plating:Gold
Number of Contacts:1
Termination Method:Solder
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-40 °C
SKU:HIRPOK15-R-SMT(895)

Detailed Description

Introducing the POK15-R-SMT(895) connector, a high-performance essential for automotive applications. Designed for seamless integration on PCBs, this female connector boasts a single gold-plated contact, ensuring reliable conductivity in a wide operating temperature range from -40°C to 105°C. With a straight mount angle and solder termination method, installation is a breeze. Meeting stringent automotive standards, it offers a voltage rating of 500 VAC and a current rating of 1 mA, making it ideal for power and signal transmission. The POK15 series guarantees durability with 30 mating cycles, perfect for long-term use in vehicles. Trust in its quality for your automotive connectivity needs.