POK16-PR-PC(895)

Heilind Number:HIRPOK16-PR-PC(895)
Manufacturer:Hirose
Manufacturer Number:POK16-PR-PC(895)
ECAD Model:
3D Model

Specifications

AttributeValue
Product Category:
Manufacturer:Hirose
Manufacturer Part Number:Hirose POK16-PR-PC(895)
Gender:Male
Series:POK16
Mount Type:Surface Mount, Through Hole
Mount Angle:Straight
Mating Cycles:30 cycle
Current Rating:1 mA
Voltage Rating:500 VAC
Contact Plating:Gold
Number of Contacts:1
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-40 °C
SKU:HIRPOK16-PR-PC(895)

Detailed Description

Introducing the POK16-PR-PC(895) male connector from our POK16 series, engineered for reliable performance in automotive applications. With a single contact, this connector is designed for surface mount or through-hole installation, featuring gold plating for enhanced conductivity. Operating seamlessly in temperatures ranging from -40°C to 105°C, it ensures durability in challenging environments. The straight mount angle makes it easy to integrate, with a mating cycle rating of 30 ensuring long-term functionality. Rated for 1mA current and 500VAC voltage, it meets stringent automotive standards. The POK16-PR-PC(895) is a vital component in automotive connectors and accessories, guaranteeing secure and efficient connectivity without compromising on quality.