POK16-R-PC(800)

Heilind Number:HIRPOK16-R-PC(800)
Manufacturer:Hirose
Manufacturer Number:POK16-R-PC(800)
ECAD Model:
3D Model

Specifications

AttributeValue
Product Category:
Manufacturer:Hirose
Manufacturer Part Number:Hirose POK16-R-PC(800)
Series:POK16
Gender:Female
Number of Contacts:1
Mount Type:Surface Mount, Through Hole
Termination Method:Solder
Contact Plating:Gold
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-40 °C
Mount Angle:Straight
Mating Cycles:30 cycle
Current Rating:1 mA
Voltage Rating:500 VAC
SKU:HIRPOK16-R-PC(800)

Detailed Description

Introducing the POK16-R-PC(800), a high-performance automotive connector designed for female gender applications. With a single contact and surface mount or through-hole mounting options, this connector offers versatile connectivity solutions. Featuring gold contact plating for optimal conductivity, it ensures reliable performance in a wide temperature range from -40°C to 105°C. The straight mount angle and solder termination method make installation and maintenance hassle-free. Rated for 30 mating cycles, this connector guarantees long-lasting durability. With a current rating of 1 mA and a voltage rating of 500 VAC, it meets the stringent requirements of automotive applications. Trust the POK16 series for efficient and dependable connectivity in your projects.