POK16-R-PC(895)

Heilind Number:HIRPOK16-R-PC(895)
Manufacturer:Hirose
Manufacturer Number:POK16-R-PC(895)
ECAD Model:
3D Model

Specifications

AttributeValue
Product Category:
Manufacturer:Hirose
Manufacturer Part Number:Hirose POK16-R-PC(895)
Gender:Female
Series:POK16
Mount Type:Surface Mount, Through Hole
Mount Angle:Straight
Mating Cycles:30 cycle
Current Rating:1 mA
Voltage Rating:500 VAC
Contact Plating:Gold
Number of Contacts:1
Termination Method:Solder
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-40 °C
SKU:HIRPOK16-R-PC(895)

Detailed Description

The POK16-R-PC(895) connector, designed for female gender, offers reliable connectivity in automotive applications. With a single contact point and surface mount/through-hole compatibility, it ensures versatile installation. The gold-plated contacts guarantee optimal signal transmission, even in harsh environments, with a wide operating temperature range from -40°C to 105°C. Featuring a straight mount angle and a 30-cycle mating durability, it provides lasting performance. With a current rating of 1mA and a voltage rating of 500VAC, this connector meets high industry standards. Its rugged construction and automotive-grade reliability make it an essential component for various connectivity needs. (word count: 104)