POK19-PR-PC(800)

Heilind Number:HIRPOK19-PR-PC(800)
Manufacturer:Hirose
Manufacturer Number:POK19-PR-PC(800)
ECAD Model:
3D Model

Specifications

AttributeValue
Product Category:
Manufacturer:Hirose
Manufacturer Part Number:Hirose POK19-PR-PC(800)
Gender:Male
Series:POK19
Mount Type:Surface Mount, Through Hole
Mount Angle:Straight
Mating Cycles:30 cycle
Current Rating:1 mA
Voltage Rating:500 VAC
Contact Plating:Gold
Number of Contacts:1
Termination Method:Solder
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-40 °C
SKU:HIRPOK19-PR-PC(800)

Detailed Description

Introducing the POK19-PR-PC(800) connector, designed for reliable automotive applications. With a single male contact, this connector offers seamless connectivity in high-stress environments. Featuring surface mount and through-hole mounting options, it ensures versatile installation. The solder termination method and gold contact plating guarantee secure and durable connections, even in extreme temperatures ranging from -40°C to 105°C. Its straight mount angle and 30 mating cycles further enhance its usability. With a current rating of 1mA and a voltage rating of 500VAC, this connector is ideal for various automotive systems. Trust in the POK19 series for top-notch performance and longevity in your vehicle's electronics.