POK19-PR-PC(895)

Heilind Number:HIRPOK19-PR-PC(895)
Manufacturer:Hirose
Manufacturer Number:POK19-PR-PC(895)
ECAD Model:
3D Model

Specifications

AttributeValue
Product Category:
Manufacturer:Hirose
Manufacturer Part Number:Hirose POK19-PR-PC(895)
Gender:Male
Series:POK19
Mount Type:Surface Mount, Through Hole
Mount Angle:Straight
Mating Cycles:30 cycle
Current Rating:1 mA
Voltage Rating:500 VAC
Contact Plating:Gold
Number of Contacts:1
Termination Method:Solder
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-40 °C
SKU:HIRPOK19-PR-PC(895)

Detailed Description

Introducing the POK19-PR-PC(895), a high-performance male connector designed for automotive applications. With a durable surface mount or through hole mount type and solder termination method, this connector ensures reliable connectivity in even the harshest environments. Featuring gold contact plating for optimal signal transmission, it can withstand operating temperatures ranging from -40°C to 105°C. The straight mount angle and 1mA current rating make it ideal for various automotive systems. With a voltage rating of 500VAC and 30 mating cycles, this connector guarantees long-lasting performance. Trust the POK19 series for seamless connectivity in automotive and industrial settings.