PQ50-15PCFA

Heilind Number:HIRPQ50-15PCFA
Manufacturer:Hirose
Manufacturer Number:PQ50-15PCFA
ECAD Model:
3D Model

Description:

236-2016-8-00 REEL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Hirose
Manufacturer Part Number:Hirose PQ50-15PCFA
Gender:Male
Series:PQ50
Wire Size:15 - 14 AWG
Mating Cycles:500 cycle
Current Rating:19 A
Contact Plating:Gold
Contact Material:Copper Alloy
Contact Resistance:10 mΩ
Termination Method:Crimp
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-40 °C
SKU:HIRPQ50-15PCFA

Detailed Description

Introducing the PQ50 Series Male Crimp Contact, SKU PQ50-15PCFA. Designed for high reliability in demanding environments, this contact features a durable copper alloy construction with gold plating for optimal conductivity. With a wide operating temperature range of -40°C to 105°C, it ensures reliable performance in extreme conditions. The crimp termination method facilitates easy and secure installation, accommodating 15-14 AWG wire sizes. Offering a low contact resistance of 10 mΩ and a current rating of 19 A, it guarantees efficient power transmission. With a mating cycle rating of 500 cycles, this contact is built to withstand frequent connections. Ideal for use in aerospace, defense, and other hi-rel applications, the PQ50-15PCFA is a dependable solution for your connectivity needs.