PQ50-1618PCA

Heilind Number:HIRPQ50-1618PCA
Manufacturer:Hirose
Manufacturer Number:PQ50-1618PCA
ECAD Model:
3D Model

Description:

236-2038-0-00 BAG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Hirose
Manufacturer Part Number:Hirose PQ50-1618PCA
Gender:Male
Series:PQ50
Wire Size:18 - 16 AWG
Mating Cycles:500 cycle
Current Rating:19 A
Contact Plating:Gold
Contact Material:Copper Alloy
Contact Resistance:10 mΩ
Termination Method:Crimp
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-40 °C
SKU:HIRPQ50-1618PCA

Detailed Description

Introducing the PQ50-1618PCA, a high-performance connector designed for reliable and efficient wire termination. Part of the PQ50 series, this male connector features a crimp termination method and is crafted with copper alloy contact material plated in gold for enhanced conductivity. With a wide operating temperature range from -40°C to 105°C, it is suitable for use in various environments. Boasting a low contact resistance of 10 mΩ, it ensures optimal signal transmission. Rated for 500 mating cycles, it offers long-lasting durability. Accommodating wire sizes of 18-16 AWG, it has a current rating of 19 A, making it ideal for high-power applications. Perfect for use in industrial and commercial settings, this connector is a reliable solution for your connectivity needs.