PQ50-1618PCFA

Heilind Number:HIRPQ50-1618PCFA
Manufacturer:Hirose
Manufacturer Number:PQ50-1618PCFA
ECAD Model:
3D Model

Description:

236-2006-4-00 REEL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Hirose
Manufacturer Part Number:Hirose PQ50-1618PCFA
Gender:Male
Series:PQ50
Wire Size:18 - 16 AWG
Mating Cycles:500 cycle
Current Rating:19 A
Contact Plating:Gold
Contact Material:Copper Alloy
Contact Resistance:10 mΩ
Termination Method:Crimp
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-40 °C
SKU:HIRPQ50-1618PCFA

Detailed Description

Introducing the PQ50 Crimp Wire Contact, a high-performance connector designed for reliable power transmission in demanding environments. With a maximum operating temperature of 105°C and RoHS compliance, this male contact ensures optimal performance while meeting strict environmental standards. Featuring a durable copper alloy construction with gold plating, it offers low contact resistance of 10 mΩ for efficient power transfer. Suitable for wire sizes 18-16 AWG, this contact is perfect for a wide range of applications. With a current rating of 19 A and 500 mating cycles, it guarantees long-lasting durability. Trust the PQ50 Crimp Wire Contact for all your connectivity needs.