PQ50-1618SCFA

Heilind Number:HIRPQ50-1618SCFA
Manufacturer:Hirose
Manufacturer Number:PQ50-1618SCFA
ECAD Model:
3D Model

Description:

236-2008-0-00 REEL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Hirose
Manufacturer Part Number:Hirose PQ50-1618SCFA
Gender:Female
Series:PQ50
Wire Size:18 - 16 AWG
Mating Cycles:500 cycle
Current Rating:19 A
Contact Plating:Gold
Contact Material:Copper Alloy
Contact Resistance:10 mΩ
Termination Method:Crimp
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-40 °C
SKU:HIRPQ50-1618SCFA

Detailed Description

Introducing the female PQ50 Crimp Wire Contact, SKU PQ50-1618SCFA, designed for reliable and high-performance connectivity in demanding environments. With a termination method of crimping, this contact ensures secure attachment to 18-16 AWG wires. Constructed with copper alloy and gold plating, it offers excellent conductivity while maintaining durability. Operating efficiently in temperatures ranging from -40 °C to 105 °C, it is ideal for a wide range of applications. With a contact resistance of 10 mΩ, it guarantees minimal signal loss. Featuring a current rating of 19 A and RoHS compliance, this contact is both powerful and environmentally friendly. With a mating cycle of 500, it is built to last. Perfect for use in hi-rel situations, this PQ50 contact is a crucial component for any connector or wire housing assembly.