PQ50-2022PCA

Heilind Number:HIRPQ50-2022PCA
Manufacturer:Hirose
Manufacturer Number:PQ50-2022PCA
ECAD Model:
3D Model

Description:

236-2039-3-00 BAG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Hirose
Manufacturer Part Number:Hirose PQ50-2022PCA
Gender:Male
Series:PQ50
Wire Size:22 - 20 AWG
Mating Cycles:500 cycle
Current Rating:19 A
Contact Plating:Gold
Contact Material:Copper Alloy
Contact Resistance:10 mΩ
Termination Method:Crimp
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-40 °C
SKU:HIRPQ50-2022PCA

Detailed Description

Introducing the PQ50 Series Male Crimp Wire Contact, SKU PQ50-2022PCA, a high-performance connector designed for reliable and durable electrical connections. Featuring contact material made of Copper Alloy with Gold plating, this connector ensures excellent conductivity and corrosion resistance. With a wide operating temperature range from -40°C to 105°C, it is suitable for use in various environments. The contact's low resistance of 10 mΩ and a current rating of 19 A make it ideal for high-power applications. Rated for 500 mating cycles, it guarantees long-lasting performance. Its termination method of Crimp allows for easy and secure installation with 22-20 AWG wire sizes. The PQ50 Series Male Crimp Wire Contact is a vital component for any project requiring a dependable and efficient connector.