PQ50-2022PCFA

Heilind Number:HIRPQ50-2022PCFA
Manufacturer:Hirose
Manufacturer Number:PQ50-2022PCFA
ECAD Model:
3D Model

Description:

236-2031-1-00 REEL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Hirose
Manufacturer Part Number:Hirose PQ50-2022PCFA
Gender:Male
Series:PQ50
Wire Size:22 - 20 AWG
Mating Cycles:500 cycle
Current Rating:19 A
Contact Plating:Gold
Contact Material:Copper Alloy
Contact Resistance:10 mΩ
Termination Method:Crimp
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-40 °C
SKU:HIRPQ50-2022PCFA

Detailed Description

Introducing the PQ50-2022PCFA, a high-performance connector designed for male gender applications in demanding environments. Featuring a crimp termination method, this connector ensures secure and reliable connections for wire sizes ranging from 22 to 20 AWG. With a contact material of copper alloy and gold plating, it offers excellent conductivity and corrosion resistance. Operating flawlessly in temperatures ranging from -40°C to 105°C, this connector is ideal for a wide range of industrial and commercial applications. With a low contact resistance of 10 mΩ and a current rating of 19 A, it guarantees optimal performance even under high power loads. Tested for durability with a mating cycle of 500, the PQ50-2022PCFA is a top choice for professionals in need of reliable connectivity solutions.