PQ50-2022SCA

Heilind Number:HIRPQ50-2022SCA
Manufacturer:Hirose
Manufacturer Number:PQ50-2022SCA
ECAD Model:
3D Model

Description:

236-2045-6-00 BAG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Hirose
Manufacturer Part Number:Hirose PQ50-2022SCA
Gender:Female
Series:PQ50
Wire Size:22 - 20 AWG
Mating Cycles:500 cycle
Current Rating:19 A
Contact Plating:Gold
Contact Material:Copper Alloy
Contact Resistance:10 mΩ
Termination Method:Crimp
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-40 °C
SKU:HIRPQ50-2022SCA

Detailed Description

Introducing the PQ50 Series Female Crimp Wire Contact, ideal for high-performance connectivity in demanding environments. With a contact material of Copper Alloy and gold plating, this contact ensures reliable signal transmission with a low contact resistance of 10 mΩ. Operating efficiently in temperatures ranging from -40 °C to 105 °C, it is suitable for a wide range of applications. The termination method is quick and secure, with a wire size compatibility of 22-20 AWG. With a current rating of 19 A and 500 mating cycles, this contact guarantees long-lasting durability. Perfect for use in aerospace, military, and industrial settings, the PQ502022SCA is a premium quality component that meets the highest standards of performance and reliability.