PQ50-2022SCFA

Heilind Number:HIRPQ50-2022SCFA
Manufacturer:Hirose
Manufacturer Number:PQ50-2022SCFA
ECAD Model:
3D Model

Description:

3500 PC / REEL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Hirose
Manufacturer Part Number:Hirose PQ50-2022SCFA
Gender:Female
Series:PQ50
Wire Size:22 - 20 AWG
Mating Cycles:500 cycle
Current Rating:19 A
Contact Plating:Gold
Contact Material:Copper Alloy
Contact Resistance:10 mΩ
Termination Method:Crimp
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-40 °C
SKU:HIRPQ50-2022SCFA

Detailed Description

Introducing the PQ50 Female Crimp Wire Contact, designed for reliable and durable connectivity in demanding environments. With a termination method of crimping and contact material of Copper Alloy plated with Gold, this contact ensures optimal conductivity and corrosion resistance. Operating at temperatures ranging from -40°C to 105°C, it is suitable for a wide range of applications. Boasting a low contact resistance of 10 mΩ, it guarantees efficient power transmission. With a current rating of 19 A and a mating cycle of 500 cycles, it offers high performance and longevity. RoHS compliant and suitable for use in various industries, the PQ50 Female Crimp Wire Contact is the ideal choice for your connectivity needs.