PQ50-20P-PC

Heilind Number:HIRPQ50-20P-PC
Manufacturer:Hirose
Manufacturer Number:PQ50-20P-PC
ECAD Model:
3D Model

Description:

236-2000-8-00 SET

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Hirose
Manufacturer Part Number:Hirose PQ50-20P-PC
Series:PQ50
Housing Material:Zinc Alloy
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-40 °C
Thread Size:M4
Mating Type:Latch
Finish:Nickel Plated
Product Type:Hood
SKU:HIRPQ50-20P-PC

Detailed Description

Introducing the PQ50 Series Zinc Alloy Hood, SKU PQ50-20P-PC, a durable and reliable solution for heavy-duty power connector applications. With a nickel-plated finish, this hood offers enhanced corrosion resistance, making it suitable for a wide range of environments. Featuring a latch mating type and M4 thread size, it ensures secure connections. Operating smoothly in temperatures ranging from -40°C to 105°C, this hood guarantees consistent performance even in extreme conditions. With RoHS compliance, it meets environmental standards, and its robust construction is ideal for hi-rel applications. Upgrade your power connector setup with the PQ50 Series Hood for unparalleled durability and functionality.