PQ50-20P

Heilind Number:HIRPQ50-20P
Manufacturer:Hirose
Manufacturer Number:PQ50-20P
ECAD Model:
3D Model

Description:

236-2011-4-00 SET

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Hirose
Manufacturer Part Number:Hirose PQ50-20P
Color:Black
Series:PQ50
Gender:Male
Housing Material:Plastic
Number of Contacts:20
Mount Type:Cable Mount
Termination Method:Crimp
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-40 °C
Pitch:4.6 mm, 6.2 mm
Mount Angle:Straight
Mating Cycles:500 cycle
Wire Size:22 - 14 AWG
Flammability Rating:UL 94V-0
Current Rating:19 A
Voltage Rating:600 V
SKU:HIRPQ50-20P

Detailed Description

The PQ50 series presents the PQ5020P Heavy Duty Power Connector, designed for robust male cable mount applications. Constructed with durable black plastic housing, this connector ensures reliable performance in a wide temperature range from -40°C to 105°C. Featuring 20 gold-plated contacts for efficient power transmission, it offers a pitch of 6.2mm and a 4.6mm mount angle for easy installation. With a high current rating of 19A and a voltage rating of 600V, it is suitable for demanding industrial environments. The crimp termination method and wire size range of 22-14 AWG provide secure connections. With UL 94V-0 flammability rating and RoHS compliance, it meets stringent safety standards. The PQ5020P is ideal for power-intensive applications requiring durability and high performance.