PQ50-20S-DS

Heilind Number:HIRPQ50-20S-DS
Manufacturer:Hirose
Manufacturer Number:PQ50-20S-DS
ECAD Model:
3D Model

Description:

236-2015-5-00 SET

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Hirose
Manufacturer Part Number:Hirose PQ50-20S-DS
Series:PQ50
Housing Material:Zinc Alloy
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-40 °C
Finish:Nickel Plated
Product Type:Hood
SKU:HIRPQ50-20S-DS

Detailed Description

Introducing the PQ50 Series Hood, model PQ5020SDS, a durable and high-performance solution for heavy-duty power connectors. Crafted from robust Zinc Alloy and featuring a Nickel Plated finish, this hood ensures reliable protection and conductivity in demanding environments. With a wide operating temperature range of -40°C to 105°C, it is suitable for a variety of applications. Compatible with our PQ50 connector series, this hood offers easy installation and secure connection. Trust in the PQ5020SDS for efficient power transmission in industrial settings.