PQ50-20S-DS(01)

Heilind Number:HIRPQ50-20S-DS(01)
Manufacturer:Hirose
Manufacturer Number:PQ50-20S-DS(01)
ECAD Model:
3D Model

Description:

236-2015-5-01 EACH

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Hirose
Manufacturer Part Number:Hirose PQ50-20S-DS(01)
Finish:Nickel Plated
Series:PQ50
Product Type:Hood
Housing Material:Zinc Alloy
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-40 °C
SKU:HIRPQ50-20S-DS(01)

Detailed Description

The PQ50 series Hood, SKU PQ50-20S-DS(01), offers durable protection for heavy-duty power connectors in demanding environments. Constructed from high-quality Zinc Alloy with a Nickel Plated finish, it ensures reliable performance even in extreme conditions. With a wide operating temperature range from -40°C to 105°C, this Hood guarantees efficient operation in both hot and cold settings. Designed for use in military, aerospace, and industrial applications, it provides a secure enclosure for power connectors, enhancing overall system reliability. The PQ50-20S-DS(01) meets stringent quality standards and is ideal for critical power connectivity needs.