PQ50-20S

Heilind Number:HIRPQ50-20S
Manufacturer:Hirose
Manufacturer Number:PQ50-20S
ECAD Model:
3D Model

Description:

236-2014-2-00 SET

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Hirose
Manufacturer Part Number:Hirose PQ50-20S
Color:Black
Series:PQ50
Gender:Female
Housing Material:Plastic
Number of Contacts:20
Mount Type:Panel Mount
Termination Method:Crimp
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-40 °C
Pitch:4.6 mm, 6.2 mm
Mount Angle:Straight
Mating Cycles:500 cycle
Wire Size:22 - 14 AWG
Flammability Rating:UL 94V-0
Current Rating:19 A
Voltage Rating:600 V
SKU:HIRPQ50-20S

Detailed Description

Introducing the PQ50 Series Female Power Connector, designed for heavy-duty applications. Featuring a black plastic housing, this panel-mount connector ensures secure and reliable connections. With 20 contacts and a crimp termination method, it offers easy installation. Operating in temperatures ranging from -40°C to 105°C, it guarantees performance in diverse environments. The straight mount angle and 6.2mm pitch make it versatile for various setups. With a UL 94V-0 flammability rating, it prioritizes safety. This connector supports wire sizes from 22 to 14 AWG, accommodating a wide range of power needs. Rated for 19A and 600V, it is ideal for high-power applications. With a durability of 500 mating cycles, it ensures long-term functionality. Trust the PQ50 Series for efficient and secure power connections in demanding environments.