PQ50B-1012SCA

Heilind Number:HIRPQ50B-1012SCA
Manufacturer:Hirose
Manufacturer Number:PQ50B-1012SCA
ECAD Model:
3D Model

Description:

HIRPQ50B-1012SCA

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Hirose
Manufacturer Part Number:Hirose PQ50B-1012SCA
Gender:Female
Series:PQ50WT
Wire Size:12 - 10 AWG
Mating Cycles:100 cycle
Current Rating:30 A
Contact Plating:Gold
Contact Material:Copper Alloy
Contact Resistance:10 mΩ
Termination Method:Crimp
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-55 °C
SKU:HIRPQ50B-1012SCA

Detailed Description

Introducing the PQ50B-1012SCA, a high-performance female connector from the PQ50WT series. Designed for seamless crimp termination, this connector features copper alloy contacts with gold plating, ensuring reliable conductivity in a wide temperature range from -55°C to 105°C. With a low contact resistance of 10 mΩ and a current rating of 30 A, it guarantees efficient power transmission. Its durable construction allows for 100 mating cycles, making it ideal for high-reliability applications. Compatible with 12-10 AWG wire sizes, it offers versatility in connectivity. The PQ50B-1012SCA is a crucial component in various industries, meeting stringent quality standards.