PQ50S-36P

Heilind Number:HIRPQ50S-36P
Manufacturer:Hirose
Manufacturer Number:PQ50S-36P
ECAD Model:
3D Model

Description:

HIRPQ50S-36P

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Hirose
Manufacturer Part Number:Hirose PQ50S-36P
Color:Black
Series:PQ50
Gender:Male
Housing Material:Plastic
Number of Contacts:36
Mount Type:Cable Mount
Termination Method:Crimp
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-40 °C
Pitch:3.9 mm, 4.5 mm
Mating Cycles:500 cycle
Wire Size:28 - 16 AWG
Flammability Rating:UL 94V-0
Current Rating:12.5 A
Voltage Rating:300 V
SKU:HIRPQ50S-36P

Detailed Description

The PQ50S-36P Connector in sleek Black is designed for reliable power transmission in demanding environments. Part of the PQ50 series, it caters to Male connections with a sturdy Plastic housing, ensuring durability. Featuring 36 gold-plated contacts, Cable Mount installation, and Crimp termination method, it guarantees secure and efficient connectivity. With a wide operating temperature range from -40°C to 105°C, it's suitable for varied applications. Offering a pitch of 3.9mm and 4.5mm, it accommodates different wire sizes from 28 to 16 AWG. With UL 94V-0 flammability rating and RoHS compliance, it prioritizes safety and environmental standards. Capable of handling a current rating of 12.5A and voltage rating of 300V, it's ideal for heavy-duty power transmission. With 500 mating cycles, this connector ensures long-term performance. Perfect for industrial and commercial use, it's a reliable solution for your connectivity needs.