| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Hirose |
| Manufacturer Part Number: | Hirose PQ50S-48P-PCLMA |
| Finish: | Nickel Plated |
| Series: | PQ50 |
| Mount Angle: | Right Angle |
| Thread Size: | M4 |
| Product Type: | Hood |
| Housing Material: | Plastic |
| Maximum Operating Temperature: | 105 °C |
| Minimum Operating Temperature: | -40 °C |
| SKU: | HIRPQ50S-48P-PCLMA |
PQ50S-48P-PCLMA
Specifications
Detailed Description
The PQ50 series Heavy Duty Power Connector Hood, designated by SKU PQ50S-48P-PCLMA, offers durable protection for connectors in demanding environments. Crafted from high-quality plastic with a nickel plated finish, this hood ensures reliable performance even in harsh conditions. With a thread size of M4 and a right angle mount angle, it facilitates easy installation. Operating temperature ranging from -40°C to 105°C guarantees versatility in various applications. Part of the Connectors category, specifically designed for heavy-duty power applications, this hood is a crucial component for ensuring secure and efficient connectivity. Hi-rel compliance further underscores its quality and reliability, making it a trusted choice for industrial and commercial settings. Upgrade your power connection setup with the PQ50S48PPCLMA Hood, where durability meets performance seamlessly.

