| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Hirose |
| Manufacturer Part Number: | Hirose PQ50S-48P-PCMA |
| Finish: | Nickel Plated |
| Series: | PQ50 |
| Thread Size: | M4 |
| Product Type: | Hood |
| Housing Material: | Plastic |
| Maximum Operating Temperature: | 105 °C |
| Minimum Operating Temperature: | -40 °C |
| SKU: | HIRPQ50S-48P-PCMA |
PQ50S-48P-PCMA
Specifications
Detailed Description
Introducing the PQ50 series Heavy Duty Power Connector Hood, SKU PQ50S-48P-PCMA. Crafted from durable plastic with a sleek Nickel Plated finish, this Hood offers robust protection for your power connectors. Operating seamlessly in temperatures ranging from -40°C to 105°C, it ensures reliable performance in diverse environments. Featuring a convenient M4 thread size, installation is a breeze. Part of our high-quality connector range, this Hood guarantees secure and efficient power transmission. Trust in the PQ50 series for utmost durability and performance.

