PQ50S-48P

Heilind Number:HIRPQ50S-48P
Manufacturer:Hirose
Manufacturer Number:PQ50S-48P
ECAD Model:
3D Model

Description:

236-2023-3-00 SET

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Hirose
Manufacturer Part Number:Hirose PQ50S-48P
Color:Black
Pitch:3.75 mm, 3.85 mm
Gender:Male
Series:PQ50
Wire Size:28 - 16 AWG
Mount Type:Cable Mount
Mount Angle:Straight
Mating Cycles:500 cycle
Current Rating:12.5 A
Voltage Rating:300 V
Housing Material:Plastic
Number of Contacts:48
Termination Method:Crimp
Flammability Rating:UL 94V-0
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-40 °C
SKU:HIRPQ50S-48P

Detailed Description

Introducing the PQ50S-48P Heavy Duty Power Connector, designed for high-performance applications. With a sleek black housing made of durable plastic, this connector is built to last. Featuring a cable mount design and crimp termination method, installation is a breeze. Operating smoothly in temperatures ranging from -40°C to 105°C, its reliability is unmatched. The 48 gold-plated contacts ensure optimal conductivity, suitable for wire sizes ranging from 28 to 16 AWG. With a UL 94V-0 flammability rating, safety is a top priority. Rated for a maximum current of 12.5A and voltage of 300V, this connector is perfect for heavy-duty power transmission. Its straight mount angle allows for easy integration. With a lifespan of 500 mating cycles, it guarantees long-term performance. The PQ50S-48P is a must-have in any industrial setting requiring secure and efficient power connections.