PQ50S-48S

Heilind Number:HIRPQ50S-48S
Manufacturer:Hirose
Manufacturer Number:PQ50S-48S
ECAD Model:
3D Model

Description:

1 SET = 60 PCS

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Hirose
Manufacturer Part Number:Hirose PQ50S-48S
Color:Black
Series:PQ50
Gender:Female
Housing Material:Plastic
Number of Contacts:48
Mount Type:Panel Mount
Termination Method:Crimp
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-40 °C
Pitch:3.75 mm, 3.85 mm
Mount Angle:Straight
Mating Cycles:500 cycle
Wire Size:28 - 16 AWG
Flammability Rating:UL 94V-0
Current Rating:12.5 A
Voltage Rating:300 V
SKU:HIRPQ50S-48S

Detailed Description

Introducing the PQ50S-48S Heavy Duty Power Connector, designed for high-performance power transmission in demanding environments. This black connector, specifically tailored for female connections, features a durable plastic housing that ensures reliable operation. With 48 contacts and a panel mount configuration, it guarantees secure and stable connectivity. The crimp termination method, along with a wire size compatibility of 28-16 AWG, simplifies installation. Operating flawlessly in temperatures ranging from -40°C to 105°C, this connector is suitable for a wide range of applications. Its straight mount angle and UL 94V-0 flammability rating further enhance safety and efficiency. With a current rating of 12.5A and a voltage rating of 300V, it meets stringent performance standards. RoHS compliant and offering 500 mating cycles, this connector is not only reliable but also environmentally friendly. A must-have in the realm of heavy-duty power connectors, the PQ50S-48S guarantees exceptional quality and performance in every use.