PQ50S2-1822SCFA

Heilind Number:HIRPQ50S2-1822SCFA
Manufacturer:Hirose
Manufacturer Number:PQ50S2-1822SCFA
ECAD Model:
3D Model

Description:

HIRPQ50S2-1822SCFA

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Hirose
Manufacturer Part Number:Hirose PQ50S2-1822SCFA
Gender:Female
Series:PQ50
Wire Size:22 - 18 AWG
Mating Cycles:500 cycle
Current Rating:12.5 A
Contact Plating:Gold
Contact Material:Copper Alloy
Contact Resistance:5 mΩ
Termination Method:Crimp
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-40 °C
SKU:HIRPQ50S2-1822SCFA

Detailed Description

Introducing the PQ50S2-1822SCFA, a high-performance female connector designed for seamless crimp termination. Part of the PQ50 series, this connector ensures reliable connectivity with its copper alloy contacts plated in gold, offering superior conductivity. Operating flawlessly in a wide temperature range from -40°C to 105°C, it guarantees optimal performance in diverse environments. With a low contact resistance of 5 mΩ and a durable construction rated for 500 mating cycles, this connector is a dependable choice for various applications. Accommodating wire sizes of 22-18 AWG and boasting a current rating of 12.5 A, it meets the demands of high-power systems. Additionally, its RoHS compliance underscores our commitment to environmental responsibility. Perfect for use in connectors, crimp wire contacts, and housings, the PQ50S21822SCFA is a top-quality product that ensures seamless connectivity in any setting.