| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Hirose |
| Manufacturer Part Number: | Hirose PQ50S2-2428SCA |
| Gender: | Female |
| Series: | PQ50 |
| Wire Size: | 28 - 24 AWG |
| Mating Cycles: | 500 cycle |
| Current Rating: | 12.5 A |
| Contact Plating: | Gold |
| Contact Material: | Copper Alloy |
| Contact Resistance: | 5 mΩ |
| Termination Method: | Crimp |
| Maximum Operating Temperature: | 105 °C |
| Minimum Operating Temperature: | -40 °C |
| SKU: | HIRPQ50S2-2428SCA |
PQ50S2-2428SCA
Specifications
Detailed Description
Introducing the PQ50 Female Crimp Wire Contact, the perfect solution for high-reliability wire connections. With a SKU of PQ50S2-2428SCA, this connector is designed for durability and performance in demanding environments. Featuring a termination method of crimping, the contact material is made of copper alloy with gold plating, ensuring optimal conductivity and corrosion resistance. Operating seamlessly in temperatures ranging from -40°C to 105°C, this contact offers reliability in extreme conditions. With a low contact resistance of 5mΩ, it guarantees efficient power transmission. Suitable for wire sizes 28-24 AWG, the contact can handle a current rating of up to 12.5A. Tested for 500 mating cycles, it ensures long-term functionality. Trust the PQ50 Female Crimp Wire Contact for secure and efficient wire connections in your applications.

