| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Hirose |
| Manufacturer Part Number: | Hirose PQ50WA-2U-PC1 |
| Series: | PQ50WA |
| IP Rating: | IP67 |
| Mating Type: | Lever |
| Mount Angle: | Straight |
| Thread Size: | M3 |
| Product Type: | Hood |
| Housing Material: | Aluminum Alloy |
| Cable Entry Points: | 1 |
| Maximum Operating Temperature: | 105 °C |
| Minimum Operating Temperature: | -55 °C |
| SKU: | HIRPQ50WA-2U-PC1 |
PQ50WA-2U-PC1
Specifications
Detailed Description
The PQ50WA series Aluminum Alloy Hood, identified by SKU PQ50WA-2U-PC1, is a rugged and reliable solution for heavy-duty power connectors. With an impressive IP67 rating, it ensures optimal performance even in harsh environmental conditions. Operating effortlessly between -55°C to 105°C, this hood guarantees durability and longevity. Featuring a straight mount angle and M3 thread size, it offers easy installation in various settings. Designed for seamless cable entry, it has one cable entry point and a lever mating type for secure connections. Perfect for high-demand applications, this Hood is a crucial component in the PQ50WA series, a standout in the world of Power Connectors. (Word count: 106)

