PQ50WA-2U-PC2

Heilind Number:HIRPQ50WA-2U-PC2
Manufacturer:Hirose
Manufacturer Number:PQ50WA-2U-PC2
ECAD Model:
3D Model

Specifications

AttributeValue
Product Category:
Manufacturer:Hirose
Manufacturer Part Number:Hirose PQ50WA-2U-PC2
Series:PQ50WA
Housing Material:Aluminum Alloy
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-55 °C
IP Rating:IP67
Thread Size:M3
Mating Type:Lever
Mount Angle:Straight
Product Type:Hood
Cable Entry Points:2
SKU:HIRPQ50WA-2U-PC2

Detailed Description

The PQ50WA series Heavy Duty Power Connector Hood ( PQ50WA-2U-PC2) is a rugged and reliable solution for industrial connectivity. Constructed from durable Aluminum Alloy, this hood offers superior protection in harsh environments with an IP67 rating. Designed for heavy-duty applications, it has a wide operating temperature range from -55°C to 105°C, ensuring performance in extreme conditions. Featuring two cable entry points and a straight mount angle, it allows for easy and versatile installation. The M3 thread size and lever mating type further enhance usability. Perfect for demanding power connectivity needs, this hood is a vital component in the PQ50WA series, delivering high-quality and secure connections.