| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Hirose |
| Manufacturer Part Number: | Hirose PQ50WA-2UA-PC2 |
| Series: | PQ50WA |
| IP Rating: | IP67 |
| Mating Type: | Lever |
| Mount Angle: | Straight |
| Thread Size: | M3 |
| Product Type: | Hood |
| Housing Material: | Aluminum Alloy |
| Cable Entry Points: | 2 |
| Maximum Operating Temperature: | 105 °C |
| Minimum Operating Temperature: | -55 °C |
| SKU: | HIRPQ50WA-2UA-PC2 |
PQ50WA-2UA-PC2
Specifications
Detailed Description
Introducing the PQ50WA Aluminum Alloy Hood, a rugged and durable housing designed for heavy-duty power connectors. With a wide operating temperature range of -55°C to 105°C and an IP67 rating, this hood ensures reliable performance even in harsh environments. Featuring a straight mount angle and two cable entry points, it offers versatile installation options. The M3 thread size and lever mating type make assembly quick and easy. Ideal for industrial applications, the PQ50WA is part of our comprehensive range of Heavy Duty Power Connector Hoods & Housings. Trust in its quality construction to safeguard your power connections efficiently.

