PQ50WASX-46P-UNIT

Heilind Number:HIRPQ50WASX-46P-UNIT
Manufacturer:Hirose
Manufacturer Number:PQ50WASX-46P-UNIT
ECAD Model:
3D Model

Specifications

AttributeValue
Product Category:
Manufacturer:Hirose
Manufacturer Part Number:Hirose PQ50WASX-46P-UNIT
Color:Black
Series:PQ50WA
Gender:Male
Housing Material:Polybutylene Terephthalate
Number of Contacts:46
Mount Type:Cable Mount
Termination Method:Crimp
Contact Material:Copper Alloy
Contact Plating:Gold
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-55 °C
Pitch:3.9 mm
IP Rating:IP67
Mount Angle:Straight
Mating Cycles:100 cycle
Wire Size:28 - 16 AWG
Flammability Rating:UL 94V-0
Current Rating:19 A
Voltage Rating:600 V
SKU:HIRPQ50WASX-46P-UNIT

Detailed Description

Introducing the PQ50WASX-46P-UNIT, a heavy-duty power connector designed for reliable performance in demanding environments. With its sleek black housing made of Polybutylene Terephthalate, this connector from the PQ50WA series is built to last. Featuring 46 gold-plated copper alloy contacts, it ensures optimal conductivity and resistance to corrosion. Suitable for male connections, its cable mount and crimp termination method make installation a breeze. Operating efficiently in temperatures ranging from -55°C to 105°C, it offers a wide range of applications. With an IP67 rating for dust and water resistance, along with UL 94V-0 flammability rating, it guarantees safety and durability. Supporting wire sizes from 28 to 16 AWG, it can handle a current rating of 19A and a voltage rating of 600V. Ideal for industrial and commercial use, this connector is a powerhouse in the world of power connectivity.